Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTHS4101PT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5826
Re-Reel81Y7044RL
Cut Tape81Y7044
Your Part Number
7,294 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.938 | $0.00 |
| Total Price | $4.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.590 |
| 10+ | $1.330 |
| 15+ | $1.270 |
| 25+ | $1.210 |
| 50+ | $1.150 |
| 125+ | $1.100 |
| 250+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.938 |
| 6000+ | $0.872 |
| 12000+ | $0.806 |
| 18000+ | $0.785 |
| 30000+ | $0.770 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHS4101PT1GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK5826
Re-Reel81Y7044RL
Cut Tape81Y7044
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.8A
Drain Source On State Resistance0.034ohm
Transistor Case StyleChipFET
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.3W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4.8A
Transistor Case Style
ChipFET
Rds(on) Test Voltage
4.5V
Power Dissipation
1.3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.034ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NTHS4101PT1G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
