Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
3000+ | $0.752 |
6000+ | $0.684 |
12000+ | $0.619 |
18000+ | $0.596 |
30000+ | $0.583 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,256.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHS4101PT1G
Newark Part No.83H7829
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.8A
On Resistance Rds(on)0.021ohm
Drain Source On State Resistance0.034ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1.3W
Transistor Case StyleChipFET
Gate Source Threshold Voltage Max1.5V
Power Dissipation1.3W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.021ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1.3W
Gate Source Threshold Voltage Max
1.5V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4.8A
Drain Source On State Resistance
0.034ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
ChipFET
Power Dissipation
1.3W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NTHS4101PT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate