Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTJD4158CT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.83K8678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 46 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.150 |
| 18000+ | $0.147 |
| 30000+ | $0.144 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJD4158CT1GCopy
Manufacturer Standard Lead Time46 weeks
Newark Part No.83K8678
Technical Datasheet
Channel TypeComplementary N and P Channel
Continuous Drain Current Id250mA
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel250mA
Drain Source On State Resistance N Channel1ohm
Drain Source On State Resistance P Channel1ohm
Transistor Case StyleSC-88
No. of Pins6Pins
Power Dissipation N Channel270mW
Power Dissipation P Channel270mW
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NTJD4158CT1G is a N/P-channel complementary Small Signal MOSFET designed for cell phones, MP3s, digital cameras and PDAs. It is suitable for DC-to-DC conversion, load management and load switch applications.
- Leading 20V Trench for low RDS (ON) performance
- ESD protected gate
- Small footprint
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
250mA
Drain Source On State Resistance P Channel
1ohm
No. of Pins
6Pins
Power Dissipation P Channel
270mW
Qualification
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
250mA
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
250mA
Drain Source On State Resistance N Channel
1ohm
Transistor Case Style
SC-88
Power Dissipation N Channel
270mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NTJD4158CT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
