Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
3000+ | $0.159 |
6000+ | $0.157 |
12000+ | $0.148 |
18000+ | $0.141 |
30000+ | $0.132 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$477.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTJS4151PT1G
Newark Part No.45J2159
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id4.2A
On Resistance Rds(on)0.047ohm
Drain Source On State Resistance0.06ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd1W
Gate Source Threshold Voltage Max400mV
Transistor Case StyleSC-88
Power Dissipation1W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Product Overview
The NTJS4151PT1G is a P-channel single Trench Power MOSFET offers -20V drain source voltage and -3.3A continuous drain current. It is suitable for use as high side load switches, cell phones, computing, digital cameras, MP3s and PDAs.
- Leading Trench technology for low RDS (ON) extending battery life
- Small outline (2 x 2 mm) for maximum circuit board utilization
- Gate diodes for ESD protection
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.047ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
1W
Transistor Case Style
SC-88
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
4.2A
Drain Source On State Resistance
0.06ohm
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
400mV
Power Dissipation
1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for NTJS4151PT1G
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate