Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMS4177PR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK5843
Re-Reel81Y7052RL
Cut Tape81Y7052
Your Part Number
2,557 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.969 | $0.00 |
| Total Price | $4.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.270 |
| 10+ | $1.130 |
| 15+ | $1.100 |
| 25+ | $1.070 |
| 50+ | $1.040 |
| 125+ | $1.010 |
| 250+ | $0.988 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.969 |
| 3000+ | $0.938 |
| 6000+ | $0.872 |
| 12000+ | $0.806 |
| 18000+ | $0.785 |
| 30000+ | $0.770 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMS4177PR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel86AK5843
Re-Reel81Y7052RL
Cut Tape81Y7052
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11.4A
Drain Source On State Resistance0.012ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
11.4A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.012ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for NTMS4177PR2G
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
