Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTMT045N065SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel65AK6019RL
Cut Tape65AK6019
Product RangeEliteSiC Series
Your Part Number
1,134 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $18.400 | $92.00 |
| Total Price | $92.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $18.400 |
| 10+ | $12.820 |
| 15+ | $12.030 |
| 25+ | $11.240 |
| 50+ | $10.440 |
| 125+ | $10.390 |
| 250+ | $10.180 |
| 500+ | $9.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTMT045N065SC1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel65AK6019RL
Cut Tape65AK6019
Product RangeEliteSiC Series
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id39A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.033ohm
Transistor Case StyleTDFN
No. of Pins4Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.3V
Power Dissipation187W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
39A
Drain Source On State Resistance
0.033ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
4.3V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
650V
Transistor Case Style
TDFN
Rds(on) Test Voltage
18V
Power Dissipation
187W
Product Range
EliteSiC Series
Alternatives for NTMT045N065SC1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
