Print Page
Image is for illustrative purposes only. Please refer to product description.
57,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
3000+ | $0.231 |
6000+ | $0.223 |
12000+ | $0.206 |
18000+ | $0.202 |
30000+ | $0.194 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$693.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTR0202PLT1G.
Newark Part No.26AC2760
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id400µA
Drain Source On State Resistance0.8ohm
On Resistance Rds(on)0.8ohm
Transistor MountingSurface Mount
Power Dissipation Pd225mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.9V
Transistor Case StyleSOT-23
Power Dissipation225mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.8ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Transistor Case Style
SOT-23
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
400µA
On Resistance Rds(on)
0.8ohm
Power Dissipation Pd
225mW
Gate Source Threshold Voltage Max
1.9V
Power Dissipation
225mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate