Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFS5C454NLTAGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel81Y3967
Cut Tape15AN1473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.372 | $558.00 |
| Total Price | $558.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.372 |
| 3000+ | $0.365 |
| 4500+ | $0.357 |
| 7500+ | $0.350 |
| 15000+ | $0.343 |
| 37500+ | $0.335 |
| 75000+ | $0.328 |
| 150000+ | $0.321 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.462 |
| 4500+ | $0.451 |
| 7500+ | $0.442 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFS5C454NLTAGCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel81Y3967
Cut Tape15AN1473
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id85A
Drain Source On State Resistance3800µohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation55W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
85A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
55W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
3800µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
