Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH4D0N08XLTWGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.06AN0863
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.640 |
| 10+ | $2.340 |
| 25+ | $2.080 |
| 50+ | $1.850 |
| 100+ | $1.590 |
| 250+ | $1.430 |
| 500+ | $1.270 |
| 1000+ | $1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTTFSSCH4D0N08XLTWGCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.06AN0863
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id107A
Drain Source On State Resistance0.0036ohm
Transistor Case StyleWDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.1V
Power Dissipation102W
No. of Pins9Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
107A
Transistor Case Style
WDFN
Rds(on) Test Voltage
10V
Power Dissipation
102W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0036ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.1V
No. of Pins
9Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
