Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNUD4001DR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29X6228
Cut Tape70K4034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 2500 | $0.899 | $2,247.50 |
| Total Price | $2,247.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.846 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.899 |
| 3000+ | $0.882 |
| 6000+ | $0.829 |
| 12000+ | $0.787 |
| 18000+ | $0.746 |
| 30000+ | $0.722 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNUD4001DR2GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29X6228
Cut Tape70K4034
Technical Datasheet
No. of Channels1Channels
Output Current Max500mA
Output Voltage Max28V
IC Case / PackageSOIC
No. of Pins8Pins
Input Voltage Min3.6V
Input Voltage Max30V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (14-Jun-2023)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOIC
No. of Outputs4Outputs
Output Current500mA
Output Voltage28V
Switching Frequency-
Product Overview
The NUD4001DR2G is a high current LED Driver designed to replace discrete solutions for driving LEDs in low voltage AC-DC applications. An external resistor allows the circuit designer to set the drive current for different LED arrays.
- Supplies constant LED current for varying input voltages
- AEC-Q101 Qualified and PPAP capable
- Maintains a constant light output during battery drain
- Reduces board space and component count
- Simplifies circuit and system designs
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
28V
No. of Pins
8Pins
Input Voltage Max
30V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
500mA
Switching Frequency
-
Output Current Max
500mA
IC Case / Package
SOIC
Input Voltage Min
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (14-Jun-2023)
Device Topology
Linear
No. of Outputs
4Outputs
Output Voltage
28V
Alternatives for NUD4001DR2G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
