Print Page
6,456 In Stock
39,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 10+ | $1.050 |
| 100+ | $0.685 |
| 500+ | $0.528 |
| 1000+ | $0.517 |
| 2500+ | $0.507 |
| 10000+ | $0.496 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NUP2202W1T2GCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | Re-Reel81Y7068RL Cut Tape81Y7068 |
| Product Range | NUP22 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 20V |
| Diode Case Style | SC-88 |
| No. of Pins | 6Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | 500W |
| Product Range | NUP22 |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 20V |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | 500W |
| Automotive Qualification Standard | - |
| Diode Case Style | SC-88 |
|---|---|
| Operating Voltage | 5V |
| Product Range | NUP22 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Alternatives for NUP2202W1T2G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

