Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVBG080N120SC1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AH7669RL
Cut Tape82AH7669
Product RangeEliteSiC Series
Your Part Number
796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.100 | $20.10 |
| Total Price | $20.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.100 |
| 50+ | $12.800 |
| 100+ | $12.560 |
| 250+ | $12.310 |
| 500+ | $12.050 |
| 1000+ | $11.800 |
| 2500+ | $11.550 |
| 5000+ | $11.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVBG080N120SC1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel82AH7669RL
Cut Tape82AH7669
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Transistor PolarityN Channel
Channel TypeN Channel
Continuous Drain Current Id30A
On Resistance Rds(on)0.08ohm
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.08ohm
Transistor Case StyleTO-263HV (D2PAK)
No. of Pins7Pins
Rds(on) Test Voltage20V
Power Dissipation Pd179W
Gate Source Threshold Voltage Max3V
Power Dissipation179W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Channel Type
N Channel
On Resistance Rds(on)
0.08ohm
Drain Source On State Resistance
0.08ohm
No. of Pins
7Pins
Power Dissipation Pd
179W
Power Dissipation
179W
Product Range
EliteSiC Series
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
30A
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263HV (D2PAK)
Rds(on) Test Voltage
20V
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NVBG080N120SC1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
