Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNVMFS015N10MCLT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77AH0635
Cut Tape10AN4207
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1500 | $0.920 | $1,380.00 |
| Total Price | $1,380.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1500+ | $0.920 |
| 3000+ | $0.902 |
| 4500+ | $0.883 |
| 7500+ | $0.865 |
| 15000+ | $0.846 |
| 37500+ | $0.827 |
| 75000+ | $0.809 |
| 150000+ | $0.791 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.760 |
| 4500+ | $0.704 |
| 7500+ | $0.690 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS015N10MCLT1GCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel77AH0635
Cut Tape10AN4207
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id47.1A
Drain Source On State Resistance0.0122ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation59.5W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
47.1A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
59.5W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0122ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for NVMFS015N10MCLT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
