Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFS2D3P04M8LT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AJ0302
Re-Reel81AK4261RL
Cut Tape81AK4261
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.630 | $6.63 |
| Total Price | $6.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 50+ | $4.430 |
| 100+ | $3.180 |
| 250+ | $2.970 |
| 500+ | $2.740 |
| 1000+ | $2.680 |
| 2500+ | $2.630 |
| 5000+ | $2.570 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $2.530 |
| 4500+ | $2.480 |
| 7500+ | $2.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS2D3P04M8LT1GCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel81AJ0302
Re-Reel81AK4261RL
Cut Tape81AK4261
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id222A
Drain Source On State Resistance0.0022ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation205W
No. of Pins5Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
222A
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
205W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0022ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
5Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Alternatives for NVMFS2D3P04M8LT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
