Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNVMFS5A140PLZT3G
Newark Part No.48AC1423
Product RangeNVMFS5A140PLZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Product Information
ManufacturerONSEMI
Manufacturer Part NoNVMFS5A140PLZT3G
Newark Part No.48AC1423
Product RangeNVMFS5A140PLZ Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id140A
Drain Source On State Resistance0.0042ohm
On Resistance Rds(on)0.0032ohm
Transistor Case StyleDFN
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.6V
Power Dissipation200W
Power Dissipation Pd200W
No. of Pins5Pins
Operating Temperature Max175°C
QualificationAEC-Q101
Product RangeNVMFS5A140PLZ Series
Automotive Qualification StandardAEC-Q101
SVHCLead
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0042ohm
Transistor Case Style
DFN
Rds(on) Test Voltage
10V
Power Dissipation
200W
No. of Pins
5Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead
Transistor Polarity
P Channel
Continuous Drain Current Id
140A
On Resistance Rds(on)
0.0032ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.6V
Power Dissipation Pd
200W
Operating Temperature Max
175°C
Product Range
NVMFS5A140PLZ Series
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate