Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NXH400N100H4Q2F2SGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 29AK2766 |
| Product Range | EliteSiC Series |
| Your Part Number | |
| Technical Datasheet |
36 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $307.200 |
| 5+ | $296.880 |
| 10+ | $286.550 |
| 25+ | $276.220 |
Price for:Each
Minimum: 1
Multiple: 1
$307.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NXH400N100H4Q2F2SGCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 29AK2766 |
| Product Range | EliteSiC Series |
| Technical Datasheet | |
| IGBT Configuration | Four Pack |
| Continuous Collector Current | 409A |
| Collector Emitter Saturation Voltage | 1.77V |
| Power Dissipation | 959W |
| Operating Temperature Max | 175°C |
| Transistor Case Style | Module |
| IGBT Termination | Solder |
| Collector Emitter Voltage Max | 1kV |
| IGBT Technology | IGBT [Trench/Field Stop] |
| Transistor Mounting | Panel |
| Product Range | EliteSiC Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| IGBT Configuration | Four Pack |
|---|---|
| Collector Emitter Saturation Voltage | 1.77V |
| Operating Temperature Max | 175°C |
| IGBT Termination | Solder |
| IGBT Technology | IGBT [Trench/Field Stop] |
| Product Range | EliteSiC Series |
| Continuous Collector Current | 409A |
|---|---|
| Power Dissipation | 959W |
| Transistor Case Style | Module |
| Collector Emitter Voltage Max | 1kV |
| Transistor Mounting | Panel |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for NXH400N100H4Q2F2SG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
