Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoS115FACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC9751
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.321 |
| 9000+ | $0.314 |
| 15000+ | $0.309 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$963.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS115FACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.01AC9751
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FA
No. of Pins2Pins
Forward Voltage Max900mV
Forward Surge Current30A
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
- 1A, 150V, surface mount schottky barrier rectifier
- Low power loss, high efficiency
- Guard ring for overvoltage protection
- High surge current capability
- UL flammability 94V-0 classification
- Industrial device qualified per AEC-Q101 standards
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Average Forward Current
1A
Diode Case Style
SOD-123FA
Forward Voltage Max
900mV
Operating Temperature Max
150°C
Product Range
-
Technical Docs (1)
Alternatives for S115FA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
