Print Page
3,029 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.040 | $5.20 |
| Total Price | $5.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.040 |
| 50+ | $0.757 |
| 100+ | $0.504 |
| 250+ | $0.494 |
| 500+ | $0.484 |
| 1000+ | $0.474 |
| 2500+ | $0.464 |
| 5000+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.378 |
| 6000+ | $0.340 |
| 12000+ | $0.310 |
| 18000+ | $0.292 |
| 30000+ | $0.273 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoS3GCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29X6878
Full Reel86AK8782
Re-Reel31Y4761RL
Cut Tape31Y4761
Product RangeS3G
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Product RangeS3G
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.15V
Forward Surge Current
100A
Diode Case Style
DO-214AB (SMC)
Product Range
S3G
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for S3G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

