Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSRDA05-4R2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50M2162
Product RangeSRDA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.696 |
| 5000+ | $0.671 |
| 7500+ | $0.666 |
| 12500+ | $0.660 |
| 25000+ | $0.655 |
| 62500+ | $0.642 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSRDA05-4R2GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.50M2162
Product RangeSRDA Series
Technical Datasheet
Clamping Voltage Vc Max12V
Diode Case StyleSOIC
TVS PolarityUnidirectional
Reverse Standoff Voltage8V
No. of Pins8Pins
Operating Voltage5V
Clamping Voltage Max13.6V
Power Dissipation Pd-
Minimum Breakdown Voltage-
Maximum Breakdown Voltage6V
Peak Pulse Power Dissipation500W
Qualification-
Product RangeSRDA Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRDA series low capacitance surface-mount TVS Diode for high speed data interfaces. It is designed to protect equipment attached to high speed communication lines from ESD, EFT and lightning.
- 500W (8 x 20μs waveform) Peak power
- IEC 61000-4-2 (ESD) 15kV (air) 8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (lightning) 23A (8/20μs)
- -55 to 150°C Junction temperature range
Technical Specifications
Clamping Voltage Vc Max
12V
TVS Polarity
Unidirectional
No. of Pins
8Pins
Clamping Voltage Max
13.6V
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
500W
Product Range
SRDA Series
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
SOIC
Reverse Standoff Voltage
8V
Operating Voltage
5V
Power Dissipation Pd
-
Maximum Breakdown Voltage
6V
Qualification
-
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SRDA05-4R2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
