Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZMMBZH18VALT1GCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.91AH9164
Product RangeSZMMBZHxxxALT1G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.070 |
| 10000+ | $0.068 |
| 25000+ | $0.067 |
Price for:Each
Minimum: 6000
Multiple: 6000
$420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZMMBZH18VALT1GCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.91AH9164
Product RangeSZMMBZHxxxALT1G Series
Technical Datasheet
Zener Voltage Nom18V
Diode ConfigurationDual Common Anode
Power Dissipation225mW
Operating Temperature Max175°C
Diode Case StyleSOT-23
No. of Pins3 Pin
Diode MountingSurface Mount
QualificationAEC-Q101
Product RangeSZMMBZHxxxALT1G Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
18V
Power Dissipation
225mW
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Product Range
SZMMBZHxxxALT1G Series
Diode Configuration
Dual Common Anode
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
