Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoSZSMF12CT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76T7887
Re-Reel54AH9726RL
Cut Tape54AH9726
Your Part Number
1,460 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.765 | $3.82 |
| Total Price | $3.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.765 |
| 50+ | $0.467 |
| 100+ | $0.298 |
| 250+ | $0.264 |
| 500+ | $0.230 |
| 1000+ | $0.200 |
| 2500+ | $0.182 |
| 5000+ | $0.163 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.211 |
| 6000+ | $0.174 |
| 12000+ | $0.149 |
| 18000+ | $0.139 |
| 30000+ | $0.122 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoSZSMF12CT1GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel76T7887
Re-Reel54AH9726RL
Cut Tape54AH9726
Technical Datasheet
Clamping Voltage Vc Max23V
Diode Case StyleSC-88
No. of Pins6Pins
Operating Voltage12V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
23V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-88
Operating Voltage
12V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SZSMF12CT1G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
