Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoTCA0372BDWR2G
Newark Part No.
Re-Reel42Y1108
Cut Tape42Y1108
Your Part Number
Technical Datasheet
2,423 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.150 |
| 10+ | $1.980 |
| 25+ | $1.660 |
| 50+ | $1.490 |
| 100+ | $1.310 |
| 250+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTCA0372BDWR2G
Newark Part No.
Re-Reel42Y1108
Cut Tape42Y1108
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range5V to 40V
Supply Voltage Range5V to 40V
IC Case / PackageWSOIC
No. of Pins16Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleWSOIC
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.4V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.4V/µs
Supply Voltage Range
5V to 40V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
WSOIC
Bandwidth
1.4MHz
Slew Rate
1.4V/µs
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
5V to 40V
IC Case / Package
WSOIC
Amplifier Type
Power
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Alternatives for TCA0372BDWR2G
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability