Print Page
Image is for illustrative purposes only. Please refer to product description.

1,155 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10+ | $0.839 |
Price for:Each
Minimum: 50
Multiple: 1
$41.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoTIP110G.Copy
Newark Part No.26AC4294
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Transition Frequency-
Continuous Collector Current2A
Power Dissipation50W
No. of Pins3Pins
Transistor MountingThrough Hole
Transistor Case StyleTO-220AB
Operating Temperature Max150°C
DC Current Gain hFE Min500hFE
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
60V
Continuous Collector Current
2A
No. of Pins
3Pins
Transistor Case Style
TO-220AB
DC Current Gain hFE Min
500hFE
Product Range
-
Collector Emitter Voltage V(br)ceo
60V
Transition Frequency
-
Power Dissipation
50W
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
