Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoUJ3N120035K3SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1797
Your Part Number
599 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.050 |
| 5+ | $37.340 |
| 10+ | $35.640 |
| 25+ | $33.930 |
| 50+ | $31.610 |
| 100+ | $30.390 |
| 250+ | $29.850 |
Price for:Each
Minimum: 1
Multiple: 1
$39.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoUJ3N120035K3SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.47AK1797
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id63A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.031ohm
On Resistance Rds(on)0.031ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage2V
Gate Source Threshold Voltage Max11.5V
Power Dissipation Pd429W
Power Dissipation429W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
1.2kV
On Resistance Rds(on)
0.031ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
11.5V
Power Dissipation
429W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
63A
Drain Source On State Resistance
0.031ohm
Transistor Case Style
TO-247
Rds(on) Test Voltage
2V
Power Dissipation Pd
429W
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
