Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $52.340 |
| 3+ | $49.640 |
| 5+ | $48.750 |
| 10+ | $47.550 |
Price for:Each
Minimum: 1
Multiple: 1
$52.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The ODC24A is an Output Module used for controlling or switching DC loads of 5 to 200VDC. It provides 4000V (transient) of optical isolation between the field devices and the control logic.
- Rugged construction
- 100µs Turn-ON time
- 750µs Turn-OFF time
- 2.2kΩ Control resistance
Applications
Automation & Process Control, Industrial
Notes
This module is not for use with Opto 22 modules.
Technical Specifications
Current Rating
1A
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Alternatives for ODC24A
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
