Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $252.040 |
| 5+ | $239.440 |
| 10+ | $234.650 |
| 25+ | $229.870 |
| 50+ | $225.080 |
Price for:Each
Minimum: 1
Multiple: 1
$252.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The PB4AH is a 4-channel I/O Mounting Rack can accommodate up to four standard analog I/O modules in any combination. It is designed to interface with classic style brain boards (Mistic®, Optomux® and Pamux®) via a 50-pin header connector.
- 95% Non-condensing relative humidity
- 6-32 Screw terminals field interface connector
- 50-pin Male header logic interface connector
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Modules
4
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
