Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $676.330 |
| 5+ | $662.800 |
| 10+ | $649.280 |
| 25+ | $635.740 |
| 50+ | $622.220 |
Price for:Each
Minimum: 1
Multiple: 1
$676.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SNAP-ODC-HDB is a Fused Breakout Rack for SNAP 32-channel digital output modules, such as the SNAP-ODC-32-SNK or SNAP-ODC-32-SRC. The breakout rack provides LED indicators and easily accessible fused connectors for output points.
- 1A Fuse
- 32VDC Voltage (maximum)
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Modules
32
Current Rating
-
SVHC
No SVHC (10-Jun-2022)
Supply Voltage VDC
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
