Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoC45-2DC-24PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0597
Product RangeC45 Series
Your Part Number
90 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 5+ | $5.680 |
| 10+ | $5.570 |
| 25+ | $5.450 |
| 50+ | $5.330 |
| 100+ | $5.210 |
| 250+ | $5.100 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoC45-2DC-24PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0597
Product RangeC45 Series
Technical Datasheet
For Use WithOrion Terminal Type Fans
Voltage Rating250VAC
Fan Side Connector45° Angle Receptacle
Current Rating10A
Cable Length24"
Product RangeC45 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Orion Terminal Type Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
24"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
10A
Product Range
C45 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
