Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoC45-3DC-144PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9497
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 5+ | $12.810 |
| 10+ | $12.320 |
| 25+ | $11.550 |
| 50+ | $10.790 |
| 100+ | $10.020 |
Price for:Each
Minimum: 1
Multiple: 1
$13.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoC45-3DC-144PCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.91AH9497
Technical Datasheet
For Use WithOrion Terminal type Fans
Voltage Rating250VAC
Fan Side Connector45° Angle Receptacle
Current Rating10A
Cable Length144"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Orion Terminal type Fans
Fan Side Connector
45° Angle Receptacle
Cable Length
144"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
250VAC
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
