Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoGRM80-30Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK0649
Product RangeGRM80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 5+ | $3.020 |
| 10+ | $2.920 |
| 25+ | $2.760 |
| 50+ | $2.600 |
| 100+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoGRM80-30Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK0649
Product RangeGRM80 Series
Technical Datasheet
Fan Frame Size80mm
For Use WithOrion Fans OD8015, OD8020, OD8025, OD8038, OA825, OA80 Series 80mm Axial Fans
Fixing Centers71.4mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangeGRM80 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.4mm
Guard Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
For Use With
Orion Fans OD8015, OD8020, OD8025, OD8038, OA825, OA80 Series 80mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
GRM80 Series
Technical Docs (3)
Alternatives for GRM80-30
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
