Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA205AP-22-1TB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1536
Product RangeOA205AP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.550 |
| 5+ | $266.450 |
| 10+ | $257.990 |
| 25+ | $250.940 |
| 50+ | $246.720 |
Price for:Each
Minimum: 1
Multiple: 1
$280.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA205AP-22-1TB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1536
Product RangeOA205AP-IP68 Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size205mm
External Depth72mm
Bearing TypeBall Bearing
Air Flow - CFM590CFM
Noise Rating67dBA
Power Rating80W
Rated Speed3000rpm
Power Connection TypeTerminals
Current Rating-
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.86Inch-H2O
Product RangeOA205AP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
205mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
IP68
Static Pressure
0.86Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
72mm
Air Flow - CFM
590CFM
Power Rating
80W
Power Connection Type
Terminals
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OA205AP-IP68 Series
Alternatives for OA205AP-22-1TB1868
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
