Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA2547AP-22-1WB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1553
Product RangeOA2547AP-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.850 |
| 10+ | $304.930 |
| 25+ | $295.740 |
| 50+ | $286.540 |
| 100+ | $275.820 |
Price for:Each
Minimum: 1
Multiple: 1
$324.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2547AP-22-1WB1868Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1553
Product RangeOA2547AP-IP68 Series
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM1000CFM
Noise Rating70dBA
Power Rating105W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.6Inch-H2O
Product RangeOA2547AP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dBA
Rated Speed
3250rpm
Current Rating
-
IP Rating
IP68
Static Pressure
0.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
1000CFM
Power Rating
105W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OA2547AP-IP68 Series
Alternatives for OA2547AP-22-1WB1868
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
