Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254LFG111TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ7368
Product RangeOA254LFG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 5+ | $198.540 |
| 1000+ | $168.770 |
Price for:Each
Minimum: 5
Multiple: 5
$992.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254LFG111TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ7368
Product RangeOA254LFG Series
Technical Datasheet
Kit ContentsFan With Louvered Filter Attached
Flow Rate - Imperial547CFM
Flow Rate - Metric-
Product RangeOA254LFG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OA254LFG111T is a OA254LFG series louvered filter fan kit with fan installed.
- 115VAC nominal voltage (50/60Hz), voltage range from 80 to 130VAC
- 31W rated power, 1400 rated speed
- 547CFM airflow, 52dB noise level
- Diecast aluminum frame, PBT, UL94V-O plastic impeller
- 2x lead wires or terminals connection, capacitor drive, thermally protected motor
- Dual ball bearing system, 1min at 1500VAC, 50/60Hz dielectric strength
- Class B insulation, rated IP54 guard
- Guard frame is ABS resin, UL94V-0 with UV protection
- Nylon fiber synthetic resin filter mesh
- Operating temperature range from -20°C to +80°C
Technical Specifications
Kit Contents
Fan With Louvered Filter Attached
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
547CFM
Product Range
OA254LFG Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
