Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA825AP-22-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1571
Product RangeOA825 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $40.560 |
| 25+ | $37.590 |
| 50+ | $35.270 |
| 100+ | $34.280 |
| 250+ | $33.280 |
Price for:Each
Minimum: 1
Multiple: 1
$40.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA825AP-22-1WBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1571
Product RangeOA825 Series
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth26mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating28dBA
Power Rating9W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.21Inch-H2O
Product RangeOA825 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3000rpm
Current Rating
-
IP Rating
-
Static Pressure
0.21Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
26mm
Air Flow - CFM
25CFM
Power Rating
9W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OA825 Series
Alternatives for OA825AP-22-1WB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
