Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAT900Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM2703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $679.290 |
Price for:Each
Minimum: 50
Multiple: 50
$33,964.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAT900Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AM2703
Technical Datasheet
No. of Fans9
Supply Voltage115VAC
Power Rating-
Fan Flow Rate936CFM
Bearing Type-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Fans
9
Power Rating
-
Bearing Type
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
115VAC
Fan Flow Rate
936CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
