Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1625
Product RangeOD1238 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.700 |
| 25+ | $53.460 |
| 50+ | $50.170 |
| 100+ | $48.750 |
| 250+ | $47.350 |
Price for:Each
Minimum: 1
Multiple: 1
$57.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1625
Product RangeOD1238 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM105CFM
Noise Rating43dBA
Power Rating6W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating500mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.469Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2800rpm
Current Rating
500mA
IP Rating
IP55
Static Pressure
0.469Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
105CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1238 Series
Alternatives for OD1238-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
