Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXC10ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK0903
Product RangeOD1238 VXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.730 |
| 5+ | $78.710 |
| 10+ | $76.690 |
| 25+ | $75.160 |
| 50+ | $73.630 |
| 100+ | $72.090 |
| 250+ | $70.560 |
Price for:Each
Minimum: 1
Multiple: 1
$80.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXC10ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.33AK0903
Product RangeOD1238 VXC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating65dBA
Power Rating40.8W
Rated Speed5000rpm
Power Connection Type3 Lead Wires, PWM Control, Tachometer
Current Rating1.7A
IP Rating-
Air Flow - m3/min-
Static Pressure1.35Inch-H2O
Product RangeOD1238 VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
65dBA
Rated Speed
5000rpm
Current Rating
1.7A
Air Flow - m3/min
-
Product Range
OD1238 VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
226CFM
Power Rating
40.8W
Power Connection Type
3 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
1.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OD1238-24HBVXC10A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
