Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-48H3BVXE10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6062
Product RangeOD1238 VXE Series
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $77.550 |
| 5+ | $72.730 |
| 10+ | $70.280 |
| 25+ | $66.570 |
| 50+ | $57.740 |
| 100+ | $56.590 |
| 250+ | $55.420 |
Price for:Each
Minimum: 1
Multiple: 1
$77.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-48H3BVXE10ACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6062
Product RangeOD1238 VXE Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM285.2CFM
Noise Rating64.6dBA
Power Rating77.7W
Rated Speed5980rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.6A
IP Rating-
Air Flow - m3/min-
Static Pressure2.3Inch-H2O
Product RangeOD1238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
64.6dBA
Rated Speed
5980rpm
Current Rating
1.6A
Air Flow - m3/min
-
Product Range
OD1238 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
285.2CFM
Power Rating
77.7W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
2.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
