Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12HHB10AZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK8617
Product RangeOD172SAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 12+ | $106.030 |
| 25+ | $103.350 |
| 50+ | $101.270 |
| 100+ | $99.220 |
Price for:Each
Minimum: 12
Multiple: 12
$1,272.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12HHB10AZCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70AK8617
Product RangeOD172SAP Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51.6mm
Bearing TypeBall Bearing
Air Flow - CFM310CFM
Noise Rating60dB
Power Rating24W
Rated Speed3950rpm
Power Connection Type2 Lead Wires
Current Rating1.94A
IP Rating-
Air Flow - m3/min-
Product RangeOD172SAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
3950rpm
Current Rating
1.94A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
51.6mm
Air Flow - CFM
310CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD172SAP Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
