Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1655
Product RangeOD172SAP-IP68 Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $210.700 |
| 10+ | $197.700 |
| 25+ | $186.560 |
| 50+ | $181.000 |
| 100+ | $175.420 |
Price for:Each
Minimum: 1
Multiple: 1
$210.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1655
Product RangeOD172SAP-IP68 Series
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dBA
Power Rating24W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD172SAP-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3300rpm
Current Rating
970mA
IP Rating
IP68
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD172SAP-IP68 Series
Alternatives for OD172SAP-24HBIP68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
