Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD180APL-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2539
Product RangeOD180APL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $187.710 |
| 5+ | $183.020 |
| 10+ | $178.320 |
| 25+ | $168.940 |
| 50+ | $159.550 |
| 100+ | $156.360 |
| 10000+ | $153.180 |
Price for:Each
Minimum: 1
Multiple: 1
$187.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD180APL-24MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2539
Product RangeOD180APL Series
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size180mm
External Depth65mm
Flow Rate - Imperial375CFM
Bearing TypeBall Bearing
Air Flow - CFM375CFM
Noise Rating53dBA
Power Rating24W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.7Inch-H2O
Product RangeOD180APL Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
180mm
Flow Rate - Imperial
375CFM
Air Flow - CFM
375CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.7Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
24VDC
Voltage Type
DC
External Depth
65mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
2800rpm
Current Rating
970mA
Air Flow - m3/min
-
Product Range
OD180APL Series
Technical Docs (2)
Alternatives for OD180APL-24MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
