Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1665
Product RangeOD254AP Series
Your Part Number
1 In Stock
14 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $261.910 |
| 5+ | $249.010 |
| 10+ | $239.970 |
| 25+ | $230.940 |
| 50+ | $225.780 |
| 100+ | $219.330 |
Price for:Each
Minimum: 1
Multiple: 1
$261.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AK1665
Product RangeOD254AP Series
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM850CFM
Noise Rating64dBA
Power Rating64W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating2.65A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
64dBA
Rated Speed
2500rpm
Current Rating
2.65A
IP Rating
-
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
850CFM
Power Rating
64W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD254AP Series
Alternatives for OD254AP-24HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
