Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4015-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7670
Product RangeOD4015 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.910 |
| 5+ | $17.420 |
| 10+ | $14.430 |
| 25+ | $12.940 |
| 50+ | $11.940 |
| 100+ | $11.150 |
| 250+ | $10.550 |
Price for:Each
Minimum: 1
Multiple: 1
$19.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4015-05HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7670
Product RangeOD4015 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM8.5CFM
Noise Rating36dB
Power Rating1.5W
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD4015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
36dB
Rated Speed
8000rpm
Current Rating
250mA
Air Flow - m3/min
-
Product Range
OD4015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
8.5CFM
Power Rating
1.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
