Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4015-24HB02ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN6143
Product RangeOD4015 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $28.120 |
| 5+ | $26.470 |
| 10+ | $24.550 |
| 25+ | $22.710 |
| 50+ | $20.700 |
| 100+ | $19.350 |
| 250+ | $17.590 |
Price for:Each
Minimum: 1
Multiple: 1
$28.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4015-24HB02ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN6143
Product RangeOD4015 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM7.8CFM
Noise Rating39.8dBA
Power Rating1.92W
Rated Speed7990rpm
Power Connection Type3 Lead Wires, Alarm Output
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD4015 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
39.8dBA
Rated Speed
7990rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD4015 Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
7.8CFM
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Alarm Output
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
