Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4028-12HBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2956
Product RangeOD4028 XE Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $21.200 |
| 10+ | $20.650 |
| 25+ | $20.090 |
| 50+ | $19.510 |
| 100+ | $19.080 |
| 250+ | $18.740 |
| 5000+ | $16.270 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-12HBXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2956
Product RangeOD4028 XE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM31.5CFM
Noise Rating64.2dBA
Power Rating16.8W
Rated Speed22750rpm
Power Connection Type2 Lead Wires
Current Rating1.4A
IP Rating-
Air Flow - m3/min-
Static Pressure3Inch-H2O
Product RangeOD4028 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
64.2dBA
Rated Speed
22750rpm
Current Rating
1.4A
Air Flow - m3/min
-
Product Range
OD4028 XE Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
31.5CFM
Power Rating
16.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
