Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6010-05MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7713
Product RangeOD6010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 500+ | $14.920 |
| 1000+ | $13.060 |
Price for:Each
Minimum: 500
Multiple: 500
$7,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6010-05MBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.36AJ7713
Product RangeOD6010 Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM17CFM
Noise Rating33.2dB
Power Rating1W
Rated Speed4250rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.12Inch-H2O
Product RangeOD6010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
33.2dB
Rated Speed
4250rpm
Current Rating
190mA
Air Flow - m3/min
-
Product Range
OD6010 Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
17CFM
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.12Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
