Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12MBXECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2975
Product RangeOD8025 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $21.300 |
Price for:Each
Minimum: 500
Multiple: 100
$10,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12MBXECopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK2975
Product RangeOD8025 XE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM76.3CFM
Noise Rating55.7dB
Power Rating9.6W
Rated Speed6975rpm
Power Connection Type2 Lead Wires
Current Rating800mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.82Inch-H2O
Product RangeOD8025 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
55.7dB
Rated Speed
6975rpm
Current Rating
800mA
Air Flow - m3/min
-
Product Range
OD8025 XE Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
76.3CFM
Power Rating
9.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.82Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
