Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-24MBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6073
Product RangeOD8038 VXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 40+ | $26.152 |
| 80+ | $24.318 |
| 120+ | $23.366 |
| 280+ | $22.904 |
| 5000+ | $22.428 |
Price for:Each
Minimum: 40
Multiple: 40
$1,046.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-24MBVXECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.79AK6073
Product RangeOD8038 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating59.1dBA
Power Rating14.5W
Rated Speed6525rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP Rating-
Air Flow - m3/min-
Static Pressure1Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.1dBA
Rated Speed
6525rpm
Current Rating
600mA
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
14.5W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
