Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9220-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2630
Product RangeOD9220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.920 |
| 5+ | $21.390 |
| 10+ | $20.830 |
| 25+ | $19.740 |
| 50+ | $18.640 |
| 100+ | $17.540 |
| 250+ | $16.440 |
Price for:Each
Minimum: 1
Multiple: 1
$21.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9220-12HBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2630
Product RangeOD9220 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial32CFM
Air Flow - CFM32CFM
Noise Rating36.7dBA
Power Rating16W
Rated Speed2700rpm
Power Connection Type2 Lead Wires
Current Rating250mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.13Inch-H2O
Product RangeOD9220 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
32CFM
Power Rating
16W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.13Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
32CFM
Noise Rating
36.7dBA
Rated Speed
2700rpm
Current Rating
250mA
Air Flow - m3/min
-
Product Range
OD9220 Series
Technical Docs (2)
Alternatives for OD9220-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
