Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-48HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2641
Product RangeOD9225-IP68 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 20+ | $29.440 |
| 25+ | $28.410 |
| 50+ | $27.390 |
| 100+ | $25.840 |
Price for:Each
Minimum: 20
Multiple: 1
$588.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-48HBIP68Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.89AH2641
Product RangeOD9225-IP68 Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial50CFM
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating32dBA
Power Rating4.3W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD9225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
50CFM
Air Flow - CFM
50CFM
Power Rating
4.3W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
48VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2900rpm
Current Rating
90mA
Air Flow - m3/min
-
Product Range
OD9225-IP68 Series
Alternatives for OD9225-48HBIP68
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
